+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CO-01

Cable; D-Sub 9pin socket,D-Sub 9pin plug; 2m; white


Manufacturer: AKYGA

Manufacturer part number:
AK-CO-01
TME Symbol:
AK-CO-01

Specification

Manufacturer
AKYGA
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
white
Version
connection 1:1
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight106.5 g
Certificates
EAN code5901720132062
See other products in this category: Computer cables and adapters AKYGA,
*
AK-CO-01
286 in TME stock
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 5 pcs - 2.46 EURGross price for quantities from 5 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 2.19 EURGross price for quantities from 10 pcs - 2.19 EUR
Net price for quantities from 20 pcs - 1.93 EURGross price for quantities from 20 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 125 pcsCardboard = 150 pcs