+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CO-03

Cable; D-Sub 9pin plug,both sides; 2m; white; connection 1: 1


Manufacturer: AKYGA

Manufacturer part number:
AK-CO-03
TME Symbol:
AK-CO-03

Specification

Manufacturer
AKYGA
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
white
Version
connection 1:1
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight105.5 g
Certificates
EAN code5901720134073
See other products in this category: Computer cables and adapters AKYGA,
*
AK-CO-03
141 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 20 pcs - 2.15 USDGross price for quantities from 20 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.