+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-ND-C13

Adapter; USB C socket,DC 4,8/1,7 plug; black; angular; 100W; 5A


Manufacturer: AKYGA

Manufacturer part number:
AK-ND-C13
TME Symbol:
AK-ND-C13

Specification

Manufacturer
AKYGA
Type of transition
adapter
Rated voltage
20V
Connector colour
black
Version
angular
Power
0.1kW
Current rating
5A
Cable/adapter structure
  • DC 4,8/1,7 plug
  • USB C socket
Gross weight7.48 g
Certificates
EAN code5901720138262
See other products in this category: DC Power Cords AKYGA,
*
AK-ND-C13
15 in TME stock
Net price for quantities from 1 pcs - 3.47 EURGross price for quantities from 1 pcs - 3.47 EUR
Net price for quantities from 5 pcs - 2.84 EURGross price for quantities from 5 pcs - 2.84 EUR
Net price for quantities from 10 pcs - 2.53 EURGross price for quantities from 10 pcs - 2.53 EUR
Net price for quantities from 20 pcs - 2.21 EURGross price for quantities from 20 pcs - 2.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.