+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-PC-01A

Cable; H03VV-F; 3x0.5mm2; PVC; 1.5m; black; 2.5A; 250V; Core: CCA


Manufacturer: AKYGA

Manufacturer part number:
AK-PC-01A
TME Symbol:
AK-PC-01A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Kind of core
CCA
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight134.48 g
Certificates
EAN code5901720130518
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-PC-01A
2424 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 20 pcs - 2.00 USDGross price for quantities from 20 pcs - 2.00 USD
Net price for quantities from 40 pcs - 1.79 USDGross price for quantities from 40 pcs - 1.79 USD
Net price for quantities from 60 pcs - 1.58 USDGross price for quantities from 60 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsCardboard = 100 pcsCardboard = 120 pcsCardboard = 140 pcsCardboard = 160 pcsCardboard = 200 pcs