+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-21

Cable; USB 2.0; USB A plug,USB B micro plug; nickel plated; 1m

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-21
TME Symbol:
AK-USB-21

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight34.97 g
Certificates
EAN code5901720134103
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-21
800 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcsCardboard = 500 pcs