+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TINY MACHINE LEARNING KIT

Dev.kit: education Arduino; Comp: ABX00035; Bluetooth; nRF52840


Manufacturer: ARDUINO

Manufacturer part number:
TINY MACHINE LEARNING KIT
TME Symbol:
AKX00028

Specification

Manufacturer
ARDUINO
Type of development kit
education Arduino
Components
ABX00035
Programmers and development kits features
microcontroller I/O lines lead to goldpin connectors
Communictions protocol
Bluetooth
Manufacturer series
nRF52840
Operating voltage
3.3V DC
Kind of architecture
Cortex M4
Memory
256kB SRAM 1MB FLASH
Dimensions
145x85x55mm
Connection
pin strips, USB B micro
Interface
  • analog
  • Bluetooth
  • digital
  • GPIO
  • I2C
  • NFC
  • PWM
  • SPI
  • UART
Kit contents
  • Arduino board
  • cable USB A plug - USB B micro plug
  • camera
  • prototype board
Supply voltage
  • 5V DC
Gross weight114.4 g
Certificates
EAN code7630049202771
See other products in this category: Arduino Solutions ARDUINO,
See other products from this series.:
*
TINY MACHINE LEARNING KIT
2 in TME stock
Net price for quantities from 1 pcs - 68.05 USDGross price for quantities from 1 pcs - 68.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 9 pcs