+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFA2000BPB

Guard; Cutout: 234x224mm; D: 24mm; IP54; Mounting: snap fastener

Manufacturer: Alfa Electric

Manufacturer part number:
ALFA2000BPB
TME Symbol:
ALFA2000BPB

Specification

Manufacturer
Alfa Electric
Type of fan accessory
guard
Mounting hole dimensions
234x224mm
Depth
24mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
250x29.5x250mm
Colour
RAL 7035
Flammability rating
UL94V-0
Related items
ALFA2300BPB, ALFA2324BPTB, ALFA2348BPTB, ALFA2500BPB, ALFA2524BPTB, ALFA2548BPTB, ALFA2600BPB
Gross weight465.4 g
Certificates
See other products in this category: Guards Alfa Electric,
*
ALFA2000BPB
20 in TME stock
Net price for quantities from 1 pcs - 21.00 EURGross price for quantities from 1 pcs - 21.00 EUR
Net price for quantities from 3 pcs - 19.00 EURGross price for quantities from 3 pcs - 19.00 EUR
Net price for quantities from 10 pcs - 17.91 EURGross price for quantities from 10 pcs - 17.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.