+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHT50

Heating element: heater; semiconductor; SHT; 50W; 110÷250VAC; IP20


Manufacturer: Alfa Electric

Manufacturer part number:
SHT50
TME Symbol:
ALFASHT50

Specification

Manufacturer
Alfa Electric
Type of heating element
heater
Version
semiconductor
Manufacturer series
SHT
Heating capacity
50W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
2A
Leads
screw terminals
Storage temperature
-45...70°C
Body dimensions
50x80x110mm
Mounting rail size
TS35
Operating temperature
-45...70°C
Supply voltage
  • 110...250V AC
  • 110...250V DC
Gross weight288.23 g
Certificates
See other products in this category: Heating Elements Alfa Electric,
See other products from this series.:
*
SHT50
30 in TME stock
Net price for quantities from 1 pcs - 63.94 USDGross price for quantities from 1 pcs - 63.94 USD
Net price for quantities from 3 pcs - 56.69 USDGross price for quantities from 3 pcs - 56.69 USD
Net price for quantities from 10 pcs - 48.90 USDGross price for quantities from 10 pcs - 48.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.