+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHT75

Heating element: heater; semiconductor; SHT; 75W; 110÷250VAC; IP20


Manufacturer: Alfa Electric

Manufacturer part number:
SHT75
TME Symbol:
ALFASHT75

Specification

Manufacturer
Alfa Electric
Type of heating element
heater
Version
semiconductor
Manufacturer series
SHT
Heating capacity
75W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
4A
Leads
screw terminals
Storage temperature
-45...70°C
Body dimensions
50x80x160mm
Mounting rail size
TS35
Operating temperature
-45...70°C
Supply voltage
  • 110...250V AC
  • 110...250V DC
Gross weight452.8 g
Certificates
See other products in this category: Heating Elements Alfa Electric,
See other products from this series.:
*
SHT75
6 in TME stock
Net price for quantities from 1 pcs - 83.61 USDGross price for quantities from 1 pcs - 83.61 USD
Net price for quantities from 3 pcs - 73.79 USDGross price for quantities from 3 pcs - 73.79 USD
Net price for quantities from 10 pcs - 63.94 USDGross price for quantities from 10 pcs - 63.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.