+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50101

Nut; M16; brass; Thread: metric; Pitch: 1.5; Plating: nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50101
TME Symbol:
ALNPB-M16-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M16
Body material
brass
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Operating temperature
-100...300°C
Gross weight4.51 g
Certificates
EAN code4031026309644
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50101
10 in TME stock
Net price for quantities from 10 pcs - 0.96 EURGross price for quantities from 10 pcs - 0.96 EUR
Net price for quantities from 50 pcs - 0.86 EURGross price for quantities from 50 pcs - 0.86 EUR
Net price for quantities from 150 pcs - 0.79 EURGross price for quantities from 150 pcs - 0.79 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs