+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50108

Nut; M75; brass; Thread: metric; Pitch: 1.5; Plating: nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50108
TME Symbol:
ALNPB-M75-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M75
Body material
brass
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Operating temperature
-100...300°C
Gross weight72 g
Certificates
EAN code4031026309712
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50108
0 in TME stock
Net price for quantities from 1 pcs - 24.45 USDGross price for quantities from 1 pcs - 24.45 USD
Net price for quantities from 5 pcs - 22.41 USDGross price for quantities from 5 pcs - 22.41 USD
Net price for quantities from 15 pcs - 19.70 USDGross price for quantities from 15 pcs - 19.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.