+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50109

Nut; PG7; brass; Thread: PG; Plating: nickel; -100÷300°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50109
TME Symbol:
ALNPB-PG7-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG7
Body material
brass
Kind of thread
PG
Plating material
nickel
Operating temperature
-100...300°C
Gross weight3 g
Certificates
EAN code4031026309729
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50109
0 in TME stock
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 150 pcs - 0.79 USDGross price for quantities from 150 pcs - 0.79 USD
No. of pieces (Multiplicity: 10)