+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50110

Nut; PG9; brass; Thread: PG; Plating: nickel; -100÷300°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50110
TME Symbol:
ALNPB-PG9-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG9
Body material
brass
Kind of thread
PG
Plating material
nickel
Operating temperature
-100...300°C
Gross weight5 g
Certificates
EAN code4031026309736
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50110
0 in TME stock
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 50 pcs - 0.85 EURGross price for quantities from 50 pcs - 0.85 EUR
Net price for quantities from 150 pcs - 0.76 EURGross price for quantities from 150 pcs - 0.76 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.