+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50122

Nut; M32; galvanised steel; Thread: metric; Pitch: 1.5; -100÷300°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50122
TME Symbol:
ALS-M32-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M32
Body material
galvanised steel
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-100...300°C
Gross weight13.77 g
Certificates
EAN code4031026309859
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50122
4 in TME stock
Net price for quantities from 2 pcs - 1.33 EURGross price for quantities from 2 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 30 pcs - 1.08 EURGross price for quantities from 30 pcs - 1.08 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs