+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG702SR080

Enclosure: multipurpose; X: 68.7mm; Y: 89mm; Z: 35.2mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG702SR080
TME Symbol:
ALUG702SR080

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
89mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
silver
Panel colour
black
Panel material
aluminium
Gross weight167.7 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702SR080
0 in TME stock
No. of pieces (Multiplicity: 39)
Minimum order quantity: 39.
Multiplicity: 39.
Net price for quantities from 39 pcs - 10.70 EURGross price for quantities from 39 pcs - 10.70 EUR
Net price for quantities from 78 pcs - 9.63 EURGross price for quantities from 78 pcs - 9.63 EUR
Net price for quantities from 156 pcs - 8.82 EURGross price for quantities from 156 pcs - 8.82 EUR