+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2434BSEFHIALXR

IC: ARM microcontroller; 800MHz; FCCSP293; GPIO,UART,USB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2434BSEFHIALXR
TME Symbol:
AM2434BSEFHIALXR

Specification

Manufacturer
TEXAS INSTRUMENTS
Integrated circuit
ARM microcontroller
Clock frequency
800MHz
Case
FCCSP293
Mounting
SMD
Operating temperature
-40...125°C
Memory
2000kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • GPIO
  • UART
  • USB
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2434BSEFHIALXR
0 in TME stock
Net price for quantities from 1 pcs - 25.84 USDGross price for quantities from 1 pcs - 25.84 USD
Net price for quantities from 10 pcs - 23.45 USDGross price for quantities from 10 pcs - 23.45 USD
Net price for quantities from 25 pcs - 22.47 USDGross price for quantities from 25 pcs - 22.47 USD
Net price for quantities from 100 pcs - 21.29 USDGross price for quantities from 100 pcs - 21.29 USD
Net price for quantities from 250 pcs - 20.39 USDGross price for quantities from 250 pcs - 20.39 USD
No. of pieces (Multiplicity: 1)