+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2632CPDFHMZCZRQ1

IC: ARM microcontroller; 400MHz; NFBGA324; CAN,I2C,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2632CPDFHMZCZRQ1
TME Symbol:
AM2632CPDFHMZCZRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
400MHz
Case
NFBGA324
Mounting
SMD
Operating temperature
-40...150°C
Memory
2048kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • UART
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2632CPDFHMZCZRQ1
0 in TME stock
Net price for quantities from 1 pcs - 25.35 EURGross price for quantities from 1 pcs - 25.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.