+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DS-1209DEZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: -9VDC; Uout2: 9VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-1209DEZ
TME Symbol:
AM2DS-1209DEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
-9V DC
Output voltage 2
9V DC
Output current
-112mA
Output current 2
112mA
Case
SIP7
Manufacturer series
AM2DS-EZ
Body dimensions
19.5x6x10mm
Efficiency
85%
Operating temperature
-40...105°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DS-1209DEZ
0 in TME stock
Net price for quantities from 1 pcs - 3.43 EURGross price for quantities from 1 pcs - 3.43 EUR
Net price for quantities from 10 pcs - 3.22 EURGross price for quantities from 10 pcs - 3.22 EUR
Net price for quantities from 25 pcs - 3.02 EURGross price for quantities from 25 pcs - 3.02 EUR
Net price for quantities from 50 pcs - 2.81 EURGross price for quantities from 50 pcs - 2.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.