+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2F-2409SZ

Converter: DC/DC; 2W; Uout: 9VDC; SIP12; THT; AM2F-Z; Efficiency: 71%


Manufacturer: AIMTEC

Manufacturer part number:
AM2F-2409SZ
TME Symbol:
AM2F-2409SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Output voltage
9V DC
Case
SIP12
Mounting
THT
Manufacturer series
AM2F-Z
Efficiency
71%
Operating temperature
-25...85°C
Number of outputs
1
Gross weight7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2F-2409SZ
0 in TME stock
Net price for quantities from 1 pcs - 7.53 GBPGross price for quantities from 1 pcs - 7.53 GBP
Net price for quantities from 5 pcs - 7.06 GBPGross price for quantities from 5 pcs - 7.06 GBP
Net price for quantities from 10 pcs - 6.59 GBPGross price for quantities from 10 pcs - 6.59 GBP
Net price for quantities from 20 pcs - 6.12 GBPGross price for quantities from 20 pcs - 6.12 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.