+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2F-2415SZ

Converter: DC/DC; 2W; Uout: 15VDC; SIP12; THT; AM2F-Z; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM2F-2415SZ
TME Symbol:
AM2F-2415SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Output voltage
15V DC
Case
SIP12
Mounting
THT
Manufacturer series
AM2F-Z
Efficiency
67%
Operating temperature
-25...85°C
Number of outputs
1
Gross weight7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2F-2415SZ
0 in TME stock
Net price for quantities from 1 pcs - 8.82 EURGross price for quantities from 1 pcs - 8.82 EUR
Net price for quantities from 5 pcs - 8.28 EURGross price for quantities from 5 pcs - 8.28 EUR
Net price for quantities from 10 pcs - 7.73 EURGross price for quantities from 10 pcs - 7.73 EUR
Net price for quantities from 20 pcs - 7.17 EURGross price for quantities from 20 pcs - 7.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.