+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-0505SEZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; SMT


Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-0505SEZ
TME Symbol:
AM2LS-0505SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
AM2LS-EZ
Body dimensions
12.7x7.6x6.25mm
Efficiency
85%
Operating temperature
-40...105°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight0.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2LS-0505SEZ
0 in TME stock
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 3.55 EUR
Net price for quantities from 10 pcs - 3.24 EURGross price for quantities from 10 pcs - 3.24 EUR
Net price for quantities from 40 pcs - 2.93 EURGross price for quantities from 40 pcs - 2.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.