+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3517AZER

IC: ARM microprocessor; ARM; SMD; f: 600MHz; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM3517AZER
TME Symbol:
AM3517AZER-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM
Operating temperature
0...90°C
Mounting
SMD
Clock frequency
600MHz
Kind of core
32-bit
Interface
  • CAN
  • I2C
Gross weight0.35 g
See other products in this category: Microchip Microprocessors TEXAS INSTRUMENTS
*
AM3517AZER
Product withdrawn from the offer
Use the specification table below to search for similar products