+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3GU-1212SH30LPZ

Converter: DC/DC; 3W; Uin: 4.5÷36VDC; Uout: 12VDC; Iin: 317mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM3GU-1212SH30LPZ
TME Symbol:
AM3GU-1212SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...36V DC
Output voltage
12V DC
Input current
317mA
Output current
0.25A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
79%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, IoT
Gross weight4.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3GU-1212SH30LPZ
8 in TME stock
Net price for quantities from 1 pcs - 5.21 EURGross price for quantities from 1 pcs - 5.21 EUR
Net price for quantities from 10 pcs - 4.64 EURGross price for quantities from 10 pcs - 4.64 EUR
Net price for quantities from 46 pcs - 4.35 EURGross price for quantities from 46 pcs - 4.35 EUR
No. of pieces (Multiplicity: 1)