+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3PR-1209DLNZ

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: -9VDC; Uout2: 9VDC; SMT


Manufacturer: AIMTEC

Manufacturer part number:
AM3PR-1209DLNZ
TME Symbol:
AM3PR-1209DLNZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
-9V DC
Output voltage 2
9V DC
Output current
-1.67A
Output current 2
1.67A
Mounting
SMT
Manufacturer series
AM3PR-NZ
Body dimensions
15x14x9.1mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Gross weight2.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3PR-1209DLNZ
0 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 5 pcs - 5.66 USDGross price for quantities from 5 pcs - 5.66 USD
Net price for quantities from 25 pcs - 5.56 USDGross price for quantities from 25 pcs - 5.56 USD
Net price for quantities from 105 pcs - 5.46 USDGross price for quantities from 105 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product