+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6CW-2415D-NZ-STD

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: -15VDC; Uout2: 15VDC; 1"x1"


Manufacturer: AIMTEC

Manufacturer part number:
AM6CW-2415D-NZ-STD
TME Symbol:
AM6CW-2415D-NZ-STD

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
-15V DC
Output voltage 2
15V DC
Output current
-200mA
Output current 2
0.2A
Mounting
for DIN rail mounting (optional), on panel
Manufacturer series
AM6CW-NZ
Body dimensions
76x31.5x25.8mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV DC
Dimensions
1"x1"
Gross weight56.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC
*
AM6CW-2415D-NZ-STD
Product withdrawn from the offer
Use the specification table below to search for similar products