+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMC1200BDUB

IC: amplifier; 100kHz; Ch: 1; 2.7÷5.5VDC; SOP8; 0.2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1200BDUB
TME Symbol:
AMC1200BDUB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SOP8
Operating temperature
-40...105°C
Integrated circuit features
galvanically isolated
Input offset voltage
0.2mV
Gross weight0.48 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
AMC1200BDUB
249 in TME stock
Net price for quantities from 1 pcs - 4.95 EURGross price for quantities from 1 pcs - 4.95 EUR
Net price for quantities from 10 pcs - 4.45 EURGross price for quantities from 10 pcs - 4.45 EUR
Net price for quantities from 50 pcs - 4.12 EURGross price for quantities from 50 pcs - 4.12 EUR
Net price for quantities from 100 pcs - 3.93 EURGross price for quantities from 100 pcs - 3.93 EUR
Net price for quantities from 250 pcs - 3.54 EURGross price for quantities from 250 pcs - 3.54 EUR
Net price for quantities from 500 pcs - 3.30 EURGross price for quantities from 500 pcs - 3.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.