+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMC1200BDUBR

IC: operational amplifier; 100kHz; Ch: 1; Uoper: 2.7÷5.5V; SOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1200BDUBR
TME Symbol:
AMC1200BDUBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SOP8
Operating temperature
-40...105°C
Input offset voltage
0.2mV
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
AMC1200BDUBR
0 in TME stock
Net price for quantities from 1 pcs - 2.58 EURGross price for quantities from 1 pcs - 2.58 EUR
Net price for quantities from 10 pcs - 2.33 EURGross price for quantities from 10 pcs - 2.33 EUR
Net price for quantities from 100 pcs - 2.15 EURGross price for quantities from 100 pcs - 2.15 EUR
Net price for quantities from 350 pcs - 2.05 EURGross price for quantities from 350 pcs - 2.05 EUR
Net price for quantities from 700 pcs - 1.85 EURGross price for quantities from 700 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.