+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 40W | |
Number of outputs | 1 | |
Output voltage | 12V DC | |
Output current | 3.33A | |
Operating temperature | -40...85°C | |
Efficiency | 84% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 125x59x26mm | |
Electrical connection | terminal block | |
Manufacturer series | AMEOC |