+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR2-7809LEZ

Converter: DC/DC; 18W; Uin: 12÷36VDC; Uout: 9VDC; Iout: 2A; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSR2-7809LEZ
TME Symbol:
AMSR2-7809LEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
18W
Input voltage
12...36V DC
Output voltage
9V DC
Output current
2A
Case
SIP3
Operating temperature
-40...82°C
Number of outputs
1
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR2-7809LEZ
0 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.