+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRL-487.2Z

Converter: DC/DC; 3.6W; Uin: 14÷72VDC; Uout: 7.2VDC; Iout: 500mA; SMT


Manufacturer: AIMTEC

Manufacturer part number:
AMSRL-487.2Z
TME Symbol:
AMSRL-487.2Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3.6W
Input voltage
14...72V DC
Output voltage
7.2V DC
Output current
0.5A
Mounting
SMT
Body dimensions
11.8x19.5x5mm
Efficiency
81%
Operating temperature
-40...105°C
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRL-487.2Z
0 in TME stock
Net price for quantities from 1 pcs - 8.44 EURGross price for quantities from 1 pcs - 8.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.