+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP33772DKZ-13

IC: USB interface; GPIO,I2C,USB 3.0; USB PD controller; WQFN24

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP33772DKZ-13
TME Symbol:
AP33772DKZ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
USB interface
Kind of integrated circuit
USB PD controller
Case
WQFN24
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Interface
  • GPIO
  • I2C
  • USB 3.0
Supply voltage
  • 3.3...24V DC
Gross weight0.1 g
Certificates
See other products in this category: USB interfaces - integrated circuits DIODES INCORPORATED,
*
AP33772DKZ-13
0 in TME stock
Net price for quantities from 3000 pcs - 1.09 USDGross price for quantities from 3000 pcs - 1.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.