+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP393SG-13

IC: comparator; precision; Cmp: 2; SMT; SO8; reel,tape; Iio: 180nA

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP393SG-13
TME Symbol:
AP393SG-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
2
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
180nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.5µA
Gross weight0.12 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
AP393SG-13
763 in TME stock
Net price for quantities from 3 pcs - 0.06 USDGross price for quantities from 3 pcs - 0.06 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs