+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA075-FGG144A

IC: FPGA; SMD; FBGA144; I/O: 100; in-tray; 2.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA075-FGG144A
TME Symbol:
APA075-FGG144A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA144
Number of inputs/outputs
100
Kind of package
in-tray
Supply voltage
  • 2.5V
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA075-FGG144A
0 in TME stock
Net price for quantities from 160 pcs - 142.67 USDGross price for quantities from 160 pcs - 142.67 USD
No. of pieces (Multiplicity: 160)