+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA600-FGG256A

IC: FPGA; SMD; FBGA256; I/O: 186; in-tray; 2375÷2625mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA600-FGG256A
TME Symbol:
APA600-FGG256A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of inputs/outputs
186
Kind of package
in-tray
Supply voltage
  • 2.375...2.625V
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA600-FGG256A
0 in TME stock
Net price for quantities from 90 pcs - 766.43 GBPGross price for quantities from 90 pcs - 766.43 GBP
No. of pieces (Multiplicity: 90)