+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA600-FGG676I

IC: FPGA; SMD; FBGA676; Number of macrocells: 21504; I/O: 454; 20mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA600-FGG676I
TME Symbol:
APA600-FGG676I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA676
Number of macrocells
21504
Number of inputs/outputs
454
Frequency
180MHz
Number of gates
600k
Memory
126kB RAM
Quiescent current
20mA
Kind of package
in-tray
Operating temperature
-40...100°C
Part status
Not recommended for new designs
Supply voltage
  • 2.3...2.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA600-FGG676I
0 in TME stock
Net price for quantities from 40 pcs - 882.44 EURGross price for quantities from 40 pcs - 882.44 EUR
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.