+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APL602B2G

Transistor: N-MOSFET; Linear™; unipolar; 600V; 49A; Idm: 196A; 730W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APL602B2G
TME Symbol:
APL602B2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
Linear™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
49A
Pulsed drain current
196A
Power dissipation
730W
Case
TO247MAX
Gate-source voltage
±30V
On-state resistance
0.125Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APL602B2G
0 in TME stock
Net price for quantities from 1 pcs - 71.10 EURGross price for quantities from 1 pcs - 71.10 EUR
Net price for quantities from 3 pcs - 64.00 EURGross price for quantities from 3 pcs - 64.00 EUR
Net price for quantities from 10 pcs - 56.55 EURGross price for quantities from 10 pcs - 56.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.