+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT10045B2FLLG

Transistor: N-MOSFET; unipolar; 1kV; 23A; Idm: 92A; 565W; TO247MAX


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT10045B2FLLG
TME Symbol:
APT10045B2FLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
23A
Pulsed drain current
92A
Power dissipation
565W
Case
TO247MAX
Gate-source voltage
±30V
On-state resistance
0.46Ω
Mounting
THT
Gate charge
154nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT10045B2FLLG
0 in TME stock
Net price for quantities from 1 pcs - 33.89 EURGross price for quantities from 1 pcs - 33.89 EUR
Net price for quantities from 3 pcs - 30.50 EURGross price for quantities from 3 pcs - 30.50 EUR
Net price for quantities from 10 pcs - 26.95 EURGross price for quantities from 10 pcs - 26.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.