+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT14M100B

Transistor: N-MOSFET; unipolar; 1kV; 9A; Idm: 55A; 500W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT14M100B
TME Symbol:
APT14M100B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
9A
Pulsed drain current
55A
Power dissipation
500W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
880mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT14M100B
0 in TME stock
Net price for quantities from 1 pcs - 9.38 EURGross price for quantities from 1 pcs - 9.38 EUR
Net price for quantities from 3 pcs - 8.41 EURGross price for quantities from 3 pcs - 8.41 EUR
Net price for quantities from 10 pcs - 7.43 EURGross price for quantities from 10 pcs - 7.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.