+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT24F50B

Transistor: N-MOSFET; unipolar; 500V; 15A; Idm: 82A; 335W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT24F50B
TME Symbol:
APT24F50B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
15A
Pulsed drain current
82A
Power dissipation
335W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.24Ω
Mounting
THT
Gate charge
90nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT24F50B
0 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 3 pcs - 6.26 USDGross price for quantities from 3 pcs - 6.26 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.