+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT24M80B

Transistor: N-MOSFET; unipolar; 800V; 16A; Idm: 85A; 625W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT24M80B
TME Symbol:
APT24M80B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
16A
Pulsed drain current
85A
Power dissipation
625W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
390mΩ
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT24M80B
0 in TME stock
Net price for quantities from 1 pcs - 11.34 GBPGross price for quantities from 1 pcs - 11.34 GBP
Net price for quantities from 3 pcs - 10.21 GBPGross price for quantities from 3 pcs - 10.21 GBP
Net price for quantities from 10 pcs - 9.07 GBPGross price for quantities from 10 pcs - 9.07 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.