+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT26F120B2

Transistor: N-MOSFET; unipolar; 1.2kV; 27A; 1135W; T-Max


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT26F120B2
TME Symbol:
APT26F120B2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
27A
Power dissipation
1135W
Case
T-Max
Gate-source voltage
±30V
On-state resistance
0.58Ω
Mounting
THT
Gate charge
300nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT26F120B2
0 in TME stock
Net price for quantities from 1 pcs - 34.58 EURGross price for quantities from 1 pcs - 34.58 EUR
Net price for quantities from 3 pcs - 31.13 EURGross price for quantities from 3 pcs - 31.13 EUR
Net price for quantities from 10 pcs - 27.50 EURGross price for quantities from 10 pcs - 27.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.