+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30D100BG

Diode: rectifying; THT; 1kV; 30A; Ifsm: 210A; TO247AC; tube; 290ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30D100BG
TME Symbol:
APT30D100BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
210A
Case
TO247AC
Kind of package
tube
Max. forward voltage
1.9V
Max. load current
60A
Reverse recovery time
290ns
Technology
FRED
Gross weight6.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT30D100BG
0 in TME stock
Net price for quantities from 170 pcs - 2.44 EURGross price for quantities from 170 pcs - 2.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 170.
Multiplicity: 1.