+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30GP60BG

Transistor: IGBT; 600V; 49A; 463W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30GP60BG
TME Symbol:
APT30GP60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®
Collector-emitter voltage
600V
Collector current
49A
Power dissipation
463W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
120A
Mounting
THT
Gate charge
90nC
Kind of package
tube
Turn-on time
31ns
Turn-off time
164ns
Gross weight6.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT30GP60BG
0 in TME stock
Net price for quantities from 1 pcs - 12.19 EURGross price for quantities from 1 pcs - 12.19 EUR
Net price for quantities from 3 pcs - 10.99 EURGross price for quantities from 3 pcs - 10.99 EUR
Net price for quantities from 10 pcs - 9.71 EURGross price for quantities from 10 pcs - 9.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs