+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT42F50B

Transistor: N-MOSFET; unipolar; 500V; 42A; 625W; TO247

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT42F50B
TME Symbol:
APT42F50B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
42A
Power dissipation
625W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.13Ω
Mounting
THT
Gate charge
170nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY
*
APT42F50B
Product withdrawn from the offer
Use the specification table below to search for similar products