+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT6010B2FLLG

Transistor: N-MOSFET; unipolar; 600V; 54A; Idm: 216A; 690W; TO247MAX


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT6010B2FLLG
TME Symbol:
APT6010B2FLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
600V
Drain current
54A
Pulsed drain current
216A
Power dissipation
690W
Case
TO247MAX
Gate-source voltage
±30V
On-state resistance
0.1Ω
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT6010B2FLLG
0 in TME stock
Net price for quantities from 1 pcs - 39.51 EURGross price for quantities from 1 pcs - 39.51 EUR
Net price for quantities from 3 pcs - 35.55 EURGross price for quantities from 3 pcs - 35.55 EUR
Net price for quantities from 10 pcs - 31.42 EURGross price for quantities from 10 pcs - 31.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.