+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT8020B2FLLG

Transistor: N-MOSFET; unipolar; 800V; 38A; Idm: 152A; 694W; TO247MAX


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8020B2FLLG
TME Symbol:
APT8020B2FLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
38A
Pulsed drain current
152A
Power dissipation
694W
Case
TO247MAX
Gate-source voltage
±30V
On-state resistance
0.22Ω
Mounting
THT
Gate charge
195nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8020B2FLLG
0 in TME stock
Net price for quantities from 1 pcs - 48.77 USDGross price for quantities from 1 pcs - 48.77 USD
Net price for quantities from 3 pcs - 43.89 USDGross price for quantities from 3 pcs - 43.89 USD
Net price for quantities from 10 pcs - 38.78 USDGross price for quantities from 10 pcs - 38.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.