+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT8043BLLG

Transistor: N-MOSFET; unipolar; 800V; 20A; 403W; TO247

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8043BLLG
TME Symbol:
APT8043BLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
20A
Power dissipation
403W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.43Ω
Mounting
THT
Gate charge
85nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8043BLLG
0 in TME stock
Net price for quantities from 1 pcs - 29.07 EURGross price for quantities from 1 pcs - 29.07 EUR
Net price for quantities from 3 pcs - 26.15 EURGross price for quantities from 3 pcs - 26.15 EUR
Net price for quantities from 10 pcs - 23.11 EURGross price for quantities from 10 pcs - 23.11 EUR
No. of pieces (Multiplicity: 1)