+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGLQ25H120T1G

Module: IGBT; transistor/transistor; H-bridge; Urmax: 1.2kV; SP1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGLQ25H120T1G
TME Symbol:
APTGLQ25H120T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
H-bridge
Max. off-state voltage
1.2kV
Collector current
25A
Case
SP1
Electrical mounting
Press-in PCB
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGLQ25H120T1G
0 in TME stock
Net price for quantities from 16 pcs - 50.06 EURGross price for quantities from 16 pcs - 50.06 EUR
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.