+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX300TL120G

Module: IGBT; Ic: 415A; SP6C; Inverter; 1kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX300TL120G
TME Symbol:
APTGX300TL120G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Collector current
415A
Case
SP6C
Application
Inverter
Power dissipation
1kW
Gross weight1.1 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX300TL120G
0 in TME stock
Net price for quantities from 2 pcs - 216.44 EURGross price for quantities from 2 pcs - 216.44 EUR
No. of pieces (Multiplicity: 1)