+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX450A120T6LIAG

Module: IGBT; NTC thermistor; Ic: 790A; 2.381kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX450A120T6LIAG
TME Symbol:
APTGX450A120T6LIAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
790A
Power dissipation
2.381kW
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX450A120T6LIAG
0 in TME stock
Net price for quantities from 2 pcs - 251.05 EURGross price for quantities from 2 pcs - 251.05 EUR
No. of pieces (Multiplicity: 1)